- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- K6BLRD1.52N0DL352
K6BLRD1.52N0DL352
Littelfuse/C&K
Switch Key N.O. SPST 0.1A 30VDC 3VA 2N PC Pins Thru-Hole Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Key N.O. SPST 0.1A 30VDC 3VA 2N PC Pins Thru-Hole Automotive Bulk
Search Keywords: K6BLRD152N0DL352
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:K6BLRD1.52N0DL352
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Pole Throw Configuration:SPST
-
Body Orientation:Straight
-
Maximum Current Rating:0.1 A
-
Mounting:Through Hole
-
Switch Configuration:N.O.
-
Terminal Type:PC Pins
-
Total Travel:1.5 mm
-
Dimension:7.4 x 10.9 x 12.3 mm
-
Actuator Style:Square Button
-
Operating Force:2 N
-
Illumination Type:LED
-
Illumination Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
625
$4.48
1,250
$2.37
1,875
$1.67
2,500 +
$1.64
Click for Quote
Log in
to unlock special pricing