- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- K6BLGN1.52N0DL306
Littelfuse / C&K
K6BLGN1.52N0DL306
Switch Key N.O. SPST 0.1A 30VDC 3VA 2N PC Pins Thru-Hole Automotive Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:K6BLGN1.52N0DL306
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Pole Throw Configuration:SPST
-
Body Orientation:Straight
-
Maximum Current Rating:0.1 A
-
Mounting:Through Hole
-
Switch Configuration:N.O.
-
Terminal Type:PC Pins
-
Total Travel:1.5 mm
-
Dimension:7.4 x 10.9 x 12.3 mm
-
Actuator Style:Square Button
-
Operating Force:2 N
-
Illumination Type:LED
-
Illumination Color:Green