- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- K6BL0G1.53NL315
Littelfuse / C&K
K6BL0G1.53NL315
Switch Key N.O. SPST 0.1A 30VDC 3VA 3N PC Pins Thru-Hole Automotive Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | K6BL0G1.53NL315 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Pole Throw Configuration: | SPST |
| Body Orientation: | Straight |
| Maximum Current Rating: | 0.1 A |
| Mounting: | Through Hole |
| Switch Configuration: | N.O. |
| Terminal Type: | PC Pins |
| Total Travel: | 1.5 mm |
| Dimension: | 7.4 x 10.9 x 12.3 mm |
| Actuator Style: | Square Button |
| Operating Force: | 3 N |
| Illumination Type: | LED |
| Illumination Color: | Orange |