- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- K5ATWH43GP
Littelfuse / C&K
K5ATWH43GP
Illuminated SMT Tact Switch
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Illuminated SMT Tact Switch
Search Keywords: K5ATWH43GP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:K5ATWH43GP
-
Alias/AKA:Y71643112FP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
900 -
Dimension:8.4 x 11 x 6.1 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Flat Button
-
Operating Force:4 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:LED
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Frequently Asked Questions
Is K5ATWH43GP RoHS compliant?
Yes, K5ATWH43GP is RoHS compliant.
What is the lead time for K5ATWH43GP?
The standard lead time for K5ATWH43GP is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,203
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
225
8 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
50
$6.91
100
$6.79
225
$6.69
450
$6.62
675
$6.56
900 +
$6.49
Click for Quote
Log in
to unlock special pricing