- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- K5ATGN43GP
K5ATGN43GP
Littelfuse/C&K
Illuminated SMT Tact Switch
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Illuminated SMT Tact Switch
Search Keywords: K5ATGN43GP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:K5ATGN43GP
-
Alias/AKA:Y71643142FP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
900 -
Dimension:8.4 x 11 x 6.1 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Flat Button
-
Operating Force:4 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:LED
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
225
$24.10
450
$12.72
675
$8.75
900 +
$8.57
Click for Quote
Log in
to unlock special pricing