Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

K12PLWH1.55NLV302

High Performance Key Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
High Performance Key Switch
Search Keywords: K12PLWH155NLV302
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: K12PLWH1.55NLV302
Alias/AKA: Y16WA4500FP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509031
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Pole Throw Configuration: SPST
Body Orientation: Straight
Maximum Current Rating: 0.1 A
Mounting: Through Hole
Switch Configuration: N.O.
Terminal Type: PC Pins
Total Travel: 1 mm
Dimension: 10.9mm x 10.9mm x 14.5 mm
Actuator Style: Round Button
Operating Force: 5 N
Illumination Type: LED
Illumination Color: White
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is K12PLWH1.55NLV302 RoHS compliant?
Yes, K12PLWH1.55NLV302 is RoHS compliant.
What is the lead time for K12PLWH1.55NLV302?
The standard lead time for K12PLWH1.55NLV302 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,455
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
13 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$29.46
250
$29.39
500
$29.31
1,000
$29.23
1,275
$29.16
2,550
$14.89
3,825
$10.14
5,100 +
$9.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!