Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

K12PLGN1.55NLV306

High Performance Key Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
High Performance Key Switch
Search Keywords: K12PLGN155NLV306
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: K12PLGN1.55NLV306
Alias/AKA: Y16WB4500FP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509031
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Pole Throw Configuration: SPST
Body Orientation: Straight
Maximum Current Rating: 0.1 A
Mounting: Through Hole
Switch Configuration: N.O.
Terminal Type: PC Pins
Total Travel: 1.5 mm
Dimension: 12.5 x 12 x 14.5 mm
Actuator Style: Round Button
Operating Force: 5 N
Illumination Type: LED
Illumination Color: Green
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is K12PLGN1.55NLV306 RoHS compliant?
Yes, K12PLGN1.55NLV306 is RoHS compliant.
What is the lead time for K12PLGN1.55NLV306?
The standard lead time for K12PLGN1.55NLV306 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately Buy all 200 in-stock or the regular minimum order quantity of 1275
Stock lot only:
200
MOQ for In Stock Qty:
1275
MOQ for out of Stock Qty:
1275
13 Weeks can ship 2/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$12.056
1,275
$10.960
2,550
$5.600
3,825
$3.810
5,100 +
$3.730
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!