- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- K12PBK1.59N
Littelfuse / C&K
K12PBK1.59N
High Performance Key Switch
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
High Performance Key Switch
Search Keywords: K12PBK159N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:K12PBK1.59N
-
Alias/AKA:Y16T24900FP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Pole Throw Configuration:SPST
-
Body Orientation:Straight
-
Maximum Current Rating:0.1 A
-
Mounting:Through Hole
-
Switch Configuration:N.O.
-
Terminal Type:PC Pins
-
Total Travel:1.5 mm
-
Dimension:10.9 x 10.9 x 11 mm
-
Actuator Style:Round Button
-
Operating Force:9 N
-
Illumination Type:N/R
-
Illumination Color:N/R
Product Guides
+
Frequently Asked Questions
Is K12PBK1.59N RoHS compliant?
Yes, K12PBK1.59N is RoHS compliant.
What is the lead time for K12PBK1.59N?
The standard lead time for K12PBK1.59N is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,789
Can Ship immediately
You may purchase all in-stock quantity of 1,789
Stock lot only:
1789
MOQ for In Stock Qty:
5100
MOQ for out of Stock Qty:
5100
11 Weeks
can ship
12/2/26
CUSTOMERS
ALSO BOUGHT