- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- K12G0LWH1.5612NL302
Littelfuse / C&K
K12G0LWH1.5612NL302
Switch Key N.O. DPST 0.1A 30VDC 3VA 12N PC Pins Thru-Hole Automotive Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:K12G0LWH1.5612NL302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Pole Throw Configuration:DPST
-
Body Orientation:Straight
-
Maximum Current Rating:0.1 A
-
Mounting:Through Hole
-
Switch Configuration:N.O.
-
Terminal Type:PC Pins
-
Total Travel:1.5 mm
-
Dimension:10.9 x 10.9 x 14.5 mm
-
Actuator Style:Round Button
-
Operating Force:12 N
-
Illumination Type:LED
-
Illumination Color:White