- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- K12C15N
Littelfuse / C&K
K12C15N
Switch Key - N.O. - SPST - 0.1A - 30VDC - 3VA - 5N - PC Pins - Thru-Hole - Automotive - Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:K12C15N
-
Alias/AKA:Y16J21500FP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Pole Throw Configuration:SPST
-
Body Orientation:Straight
-
Maximum Current Rating:0.1 A
-
Mounting:Through Hole
-
Switch Configuration:N.O.
-
Terminal Type:PC Pins
-
Total Travel:1 mm
-
Dimension:12.8 x 12.8 x 12 mm
-
Actuator Style:Round Button
-
Operating Force:5 N
-
Illumination Type:N/R
-
Illumination Color:N/R