Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

K12ARD15N

High Performance Key Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
High Performance Key Switch
Search Keywords: K12ARD15N
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: K12ARD15N
Alias/AKA: Y16B51500FP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509031
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Pole Throw Configuration: SPST
Body Orientation: Straight
Maximum Current Rating: 0.1 A
Mounting: Through Hole
Switch Configuration: N.O.
Terminal Type: PC Pins
Total Travel: 1 mm
Dimension: 10.9 x 10.9 x 11 mm
Actuator Style: Round Button
Operating Force: 5 N
Illumination Type: N/R
Illumination Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is K12ARD15N RoHS compliant?
Yes, K12ARD15N is RoHS compliant.
What is the lead time for K12ARD15N?
The standard lead time for K12ARD15N is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
675
11 Weeks can ship 2/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
675
$5.86
1,350
$3.10
2,025
$2.18
2,700 +
$2.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!