- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- K12ABK15N1R
Littelfuse / C&K
K12ABK15N1R
High Performance Key Switch
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | K12ABK15N1R |
| Alias/AKA: | Y16B21510FP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509031 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Pole Throw Configuration: | SPST |
| Body Orientation: | Straight |
| Maximum Current Rating: | 0.1 A |
| Mounting: | Through Hole |
| Switch Configuration: | N.C. |
| Terminal Type: | PC Pins |
| Total Travel: | 1 mm |
| Dimension: | 10.9 x 10.9 x 11 mm |
| Actuator Style: | Round Button |
| Operating Force: | 5 N |
| Illumination Type: | N/R |
| Illumination Color: | N/R |