Available Replacements
Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

K12ABK1.52.5N

High Performance Key Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
High Performance Key Switch
Search Keywords: K12ABK1525N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    K12ABK1.52.5N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536501
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Pole Throw Configuration:
    SPST
  • Body Orientation:
    Straight
  • Maximum Current Rating:
    0.1 A
  • Mounting:
    Through Hole
  • Switch Configuration:
    N.O.
  • Terminal Type:
    PC Pins
  • Total Travel:
    1.5 mm
  • Dimension:
    10.9 x 10.9 x 11 mm
  • Actuator Style:
    Round Button
  • Operating Force:
    2.5 N
  • Illumination Type:
    N/R
  • Illumination Color:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces K12ABK1.52.5N?
The recommended replacement for K12ABK1.52.5N is 844100-1101 from Littelfuse / C&K, available from OnlineComponents.com.
Is K12ABK1.52.5N RoHS compliant?
Yes, K12ABK1.52.5N is RoHS compliant.
What is the lead time for K12ABK1.52.5N?
The standard lead time for K12ABK1.52.5N is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,014
Ships today, if you order in
Minimum Order Quantity:
10
11 Weeks can ship 12/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.30
50
$2.95
100
$2.94
300
$2.84
600
$2.76
1,200
$2.73
2,700
$2.69
5,100 +
$2.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!