- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- JSM07011SAQNL
JSM07011SAQNL
Littelfuse/C&K
Sub-Miniature Slide Switch
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Sub-Miniature Slide Switch
Search Keywords: JSM07011SAQNL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:JSM07011SAQNL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Mounting:PCB Surface Mount
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:SP3T
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.3@4VDC A
-
Contact Plating:Silver
-
Operating Temperature:-10 to 60 °C
-
Termination Style:Gull Wing
-
Dimension:12.5 x 6.5 x 2.4 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51,919
Ships today, if you order in
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
100
$1.90
250
$1.79
500
$1.71
1,000
$1.60
2,500
$1.40
5,000
$1.37
7,500 +
$1.35
Click for Quote
Log in
to unlock special pricing