- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- JSM07011SAQN
JSM07011SAQN
Littelfuse/C&K
Switch Slide SP3T Side Slide 0.3A 4VDC Gull Wing SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Switch Slide SP3T Side Slide 0.3A 4VDC Gull Wing SMD T/R
Search Keywords: JSM07011SAQN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:JSM07011SAQN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1800 -
Mounting:PCB Surface Mount
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:SP3T
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.3@4VDC A
-
Contact Plating:Silver
-
Operating Temperature:-10 to 60 °C
-
Termination Style:Gull Wing
-
Dimension:12.5 x 6.5 x 2.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
450
$4.93
900
$2.61
1,350
$1.84
1,800 +
$1.80
Click for Quote
Log in
to unlock special pricing