- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- JS207011CQNR
JS207011CQNR
Littelfuse/C&K
Switch Slide ON ON Mom DP3T Top Slide 0.3A 6VDC PC Pins Thru-Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Slide ON ON Mom DP3T Top Slide 0.3A 6VDC PC Pins Thru-Hole Bulk
Search Keywords: JS207011CQNR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:JS207011CQNR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
464
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
8 Weeks
can ship
8/4/26