- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- JS203011SCQN
JS203011SCQN
Littelfuse/C&K
Sub-Miniature Slide Switch
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Sub-Miniature Slide Switch
Search Keywords: JS203011SCQN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:JS203011SCQN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2700 -
Mounting:Surface Mount13978
-
Body Orientation:Straight13962
-
Actuator Style:Top Slide13959
-
Pole Throw Configuration:DP3T13980
-
Switch Configuration:ON ON ON13987
-
Contact Rating @ Voltage:0.3@6VDC A
-
Contact Plating:Silver13964
-
Operating Temperature:-40 to 85 °C
-
Termination Style:Gull Wing13988
-
Dimension:13mm x 7.5mm x 5.513982mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
500
$0.702
1,000
$0.679
2,700
$0.587
5,400
$0.561
8,100
$0.546
10,800
$0.538
16,200
$0.528
27,000 +
$0.526
Click for Quote
Log in
to unlock special pricing