- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- JS203011CQN
JS203011CQN
Littelfuse/C&K
Sub-Miniature Slide Switch
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Sub-Miniature Slide Switch
Search Keywords: JS203011CQN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:JS203011CQN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6000 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:DP3T
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.3@6VDC A
-
Contact Plating:Silver
-
Operating Temperature:-40 to 85 °C
-
Termination Style:PC Pins
-
Dimension:13 x 3.6 x 5.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$0.6284
500
$0.5196
1,000
$0.4847
2,500
$0.4332
6,000
$0.4321
12,000
$0.4310
18,000
$0.4300
30,000 +
$0.4289
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments