Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

JS202011JCQN

Switch Slide ON ON DPDT Top Slide 0.3A 6VDC J-Bend SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Switch Slide ON ON DPDT Top Slide 0.3A 6VDC J-Bend SMD T/R
Search Keywords: JS202011JCQN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: JS202011JCQN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5200
Mounting: Surface Mount13978
Body Orientation: Straight13962
Actuator Style: Top Slide13959
Pole Throw Configuration: DPDT13980
Switch Configuration: ON ON13987
Contact Rating @ Voltage: 0.3@6VDC A
Contact Plating: Silver13964
Operating Temperature: -40 to 85 °C
Termination Style: J-Bend13988
Dimension: 9mm x 3.6mm x 5.613982mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is JS202011JCQN RoHS compliant?
Yes, JS202011JCQN is RoHS compliant.
What is the lead time for JS202011JCQN?
The standard lead time for JS202011JCQN is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,200
Can Ship immediately
Minimum Order Quantity:
500
8 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.4623
1,000
$0.4484
2,500
$0.4249
5,200
$0.4114
10,400
$0.4049
15,600
$0.4039
26,000 +
$0.4029
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!