- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- JS202011JAQN
JS202011JAQN
Littelfuse/C&K
Switch Slide ON ON DPDT Side Slide 0.3A 6VDC J-Bend SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Switch Slide ON ON DPDT Side Slide 0.3A 6VDC J-Bend SMD T/R
Search Keywords: JS202011JAQN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:JS202011JAQN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Mounting:Surface Mount13978
-
Body Orientation:Right Angle13962
-
Actuator Style:Side Slide13959
-
Pole Throw Configuration:DPDT13980
-
Switch Configuration:ON ON13987
-
Contact Rating @ Voltage:0.3@6VDC A
-
Contact Plating:Silver13964
-
Operating Temperature:-40 to 85 °C
-
Termination Style:J-Bend13988
-
Dimension:9mm x 5.5mm x 3.613982mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,275
Can Ship immediately
Minimum Order Quantity:
500
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
500
$0.5389
1,000
$0.4883
4,000
$0.4722
8,000
$0.4710
12,000
$0.4681
16,000
$0.4669
28,000 +
$0.4658
Click for Quote
Log in
to unlock special pricing