- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- JS202011AQN
JS202011AQN
Littelfuse/C&K
Sub-Miniature Slide Switch
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Sub-Miniature Slide Switch
Search Keywords: JS202011AQN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:JS202011AQN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9000 -
Mounting:PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.3@6VDC A
-
Contact Plating:Silver
-
Operating Temperature:-40 to 85 °C
-
Termination Style:PC Pins
-
Dimension:9 x 5.6 x 3.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
99,755
Ships today, if you order in
Minimum Order Quantity:
50
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
50
$0.5162
500
$0.4246
1,000
$0.3723
2,500
$0.3618
5,000
$0.3600
9,000
$0.3582
18,000
$0.3564
27,000 +
$0.3546
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT