Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

JS102011JAQN

Switch Slide ON ON SPDT Side Slide 0.3A 6VDC J-Bend SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Switch Slide ON ON SPDT Side Slide 0.3A 6VDC J-Bend SMD T/R
Search Keywords: JS102011JAQN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    JS102011JAQN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Mounting:
    Surface Mount13978
  • Body Orientation:
    Right Angle13962
  • Actuator Style:
    Side Slide13959
  • Pole Throw Configuration:
    SPDT13980
  • Switch Configuration:
    ON ON13987
  • Contact Rating @ Voltage:
    0.3@6VDC A
  • Contact Plating:
    Silver13964
  • Operating Temperature:
    -40 to 85 °C
  • Termination Style:
    J-Bend13988
  • Dimension:
    9mm x 5.5mm x 3.513982mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is JS102011JAQN RoHS compliant?
Yes, JS102011JAQN is RoHS compliant.
What is the lead time for JS102011JAQN?
The standard lead time for JS102011JAQN is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
4,000   can ship 11/30/26
Minimum Order Quantity:
500
10 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.672
1,000
$0.630
4,000
$0.560
8,000
$0.559
12,000
$0.557
16,000
$0.556
28,000 +
$0.555
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!