- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- JS102000SAQN
Littelfuse/C&K
JS102000SAQN
Sub-Miniature Slide Switch
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Sub-Miniature Slide Switch
Search Keywords: JS102000SAQN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:JS102000SAQN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
16000 -
Mounting:PCB Surface Mount
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.001@5VDC A
-
Contact Plating:Silver
-
Operating Temperature:-40 to 85 °C
-
Termination Style:Gull Wing
-
Dimension:7.8 x 4.82 x 0.8 mm
Product Guides
+
Frequently Asked Questions
Is JS102000SAQN RoHS compliant?
Yes, JS102000SAQN is RoHS compliant.
What is the lead time for JS102000SAQN?
The standard lead time for JS102000SAQN is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,262
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
8 Weeks
can ship
10/19/26