- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- ITS50FR1ST
ITS50FR1ST
Littelfuse/C&K
Illuminated Tact Switch
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Illuminated Tact Switch
Search Keywords: ITS50FR1ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ITS50FR1ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
Dimension:7.2mm x 11.1mm x 7 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:LED
-
Body Orientation:Right Angle
-
Termination Style:PC Pins
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
188
Ships today, if you order in
Minimum Order Quantity:
15
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
15
$11.69
25
$7.73
140
$6.62
280
$6.08
560
$5.79
1,120
$5.53
2,520
$5.52
5,040 +
$5.51
Click for Quote
Log in
to unlock special pricing