- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- ITS40FR3SR
ITS40FR3SR
Littelfuse/C&K
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 50000Cycles 1.57N SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 50000Cycles 1.57N SMD T/R
Search Keywords: ITS40FR3SR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ITS40FR3SR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:6.7mm x 7.7mm x 6.6514052mm
-
Mounting:Surface Mount14047
-
Pole Throw Configuration:SPST14050
-
Switch Configuration:N.O.14058
-
Actuator Style:Button14026
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:LED14037
-
Body Orientation:Right Angle14029
-
Termination Style:Gull Wing14059
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23,882
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
Price (USD)
Qty
Unit Price
250
$1.76
500
$1.64
1,000
$1.55
2,500
$1.46
5,000
$1.35
7,500 +
$1.33
Click for Quote
Log in
to unlock special pricing