- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- ITS23FV2SR
ITS23FV2SR
Littelfuse/C&K
Illuminated Tact Switch
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Illuminated Tact Switch
Search Keywords: ITS23FV2SR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ITS23FV2SR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Dimension:7.2 x 10 x 7.1 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:LED
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
682
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
20
$8.09
125
$8.07
250
$4.97
375
$3.94
500 +
$3.86
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments