- Home ›
- All Products›
- ILT03
ILT03
Littelfuse/C&K
Panel mount toggle - 20A 12VDC Max - SPST - Quick Connect terminals - Yellow LED.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Description
+
Panel mount toggle - 20A 12VDC Max - SPST - Quick Connect terminals - Yellow LED.
Search Keywords: ILT03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ILT03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in