- Home ›
- All Products›
- ILT01
ILT01
Littelfuse/C&K
Panel mount toggle - 20A 12VDC Max - SPST - Quick Connect terminals - White LED.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Panel mount toggle - 20A 12VDC Max - SPST - Quick Connect terminals - White LED.
Search Keywords: ILT01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ILT01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
122
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$10.96
25
$10.41
50
$10.17
100
$9.96
250
$9.76
500
$9.63
1,000 +
$9.57
Click for Quote
Log in
to unlock special pricing