- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- HBS7PBB4SJ011C
HBS7PBB4SJ011C
Littelfuse/C&K
Single Pole Standard Precision Snap-acting Switch
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Single Pole Standard Precision Snap-acting Switch
Search Keywords: HBS7PBB4SJ011C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:HBS7PBB4SJ011C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Phenolic/High Overtravel Plunger
-
Contact Rating @ Voltage:20@480VAC A
-
Maximum Movement Differential:N/A
-
Operating Force:7.26 N
-
Termination Style:Solder/Screw
-
Dimension:49.3 x 17.5 x 44.54 mm
-
Body Orientation:Straight
-
IP Rating:IP65
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
30 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
2
$88.52
50
$88.30
100
$88.08
225
$87.85
450
$44.87
675
$30.55
900 +
$29.94
Click for Quote
Log in
to unlock special pricing