- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- HBS2PBB4ST011C
HBS2PBB4ST011C
Littelfuse/C&K
Single Pole Standard Precision Snap-acting Switch
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Single Pole Standard Precision Snap-acting Switch
Search Keywords: HBS2PBB4ST011C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:HBS2PBB4ST011C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Phenolic/Lever
-
Contact Rating @ Voltage:20@480VAC A
-
Maximum Movement Differential:3.96 mm
-
Operating Force:0.98 N
-
Termination Style:Solder/Screw
-
Body Orientation:Straight
-
IP Rating:IP65
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
30 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
3
$50.61
5
$50.49
10
$50.36
24
$50.24
48
$30.92
72
$24.47
96 +
$23.98
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments