- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- HBS2KHF9SP041C
HBS2KHF9SP041C
Littelfuse/C&K
Single Pole Standard Precision Snap-acting Switch
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Single Pole Standard Precision Snap-acting Switch
Search Keywords: HBS2KHF9SP041C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:HBS2KHF9SP041C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Phenolic/Pin Plunger
-
Contact Rating @ Voltage:372.85 A
-
Maximum Movement Differential:0.08 mm
-
Operating Force:5.59 N
-
Termination Style:Quick Connect14023
-
Body Orientation:Straight
-
IP Rating:IP65
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
30 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
2
$91.31
5
$91.08
10
$90.85
30
$90.63
60
$47.98
90
$33.76
120 +
$33.09
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments