Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

HBS2KHB6ST055C

Single Pole Standard Precision Snap-acting Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Single Pole Standard Precision Snap-acting Switch
Search Keywords: HBS2KHB6ST055C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: HBS2KHB6ST055C
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Phenolic/Lever
Contact Rating @ Voltage: 1118.55 A
Maximum Movement Differential: 2.36 mm
Operating Force: 0.83 N
Termination Style: Screw14023
Body Orientation: Straight
IP Rating: IP65
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HBS2KHB6ST055C RoHS compliant?
Yes, HBS2KHB6ST055C is RoHS compliant.
What is the lead time for HBS2KHB6ST055C?
The standard lead time for HBS2KHB6ST055C is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
33 Weeks can ship 7/6/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
150
$148.40
300
$75.79
450
$51.59
600 +
$50.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!