- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- HBS2KHB6SP055C
Littelfuse / C&K
HBS2KHB6SP055C
Single Pole Standard Precision Snap-acting Switch
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:HBS2KHB6SP055C
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532290020
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Phenolic/Pin Plunger
-
Contact Rating @ Voltage:1118.55 A
-
Maximum Movement Differential:0.08 mm
-
Operating Force:5.59 N
-
Termination Style:Screw
-
Body Orientation:Straight
-
IP Rating:IP65
-
This product is discontinued, but still in stock.