- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- HBS2KHB6SD055C
HBS2KHB6SD055C
Littelfuse/C&K
Single Pole Standard Precision Snap-acting Switch
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Box Packaging
Description
+
Single Pole Standard Precision Snap-acting Switch
Search Keywords: HBS2KHB6SD055C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:HBS2KHB6SD055C
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532290020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Phenolic/Stub Plunger
-
Contact Rating @ Voltage:1118.55 A
-
Maximum Movement Differential:0.76 mm
-
Operating Force:5.59 N
-
Termination Style:Screw14023
-
Body Orientation:Straight
-
IP Rating:IP65
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$12.76
30
$12.53
55
$12.29
150
$12.06
1,000
$11.82
2,500
$11.14
10,000 +
$9.75
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments