- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- HBS2KGX3SA055C
HBS2KGX3SA055C
Littelfuse/C&K
Single Pole Standard Precision Snap-acting Switch
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Single Pole Standard Precision Snap-acting Switch
Search Keywords: HBS2KGX3SA055C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:HBS2KGX3SA055C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Phenolic/Roller Lever
-
Contact Rating @ Voltage:20@480VAC@(CSA/UL) A
-
Maximum Movement Differential:1.57 mm
-
Operating Force:0.98 N
-
Termination Style:Screw
-
Dimension:64 x 17.5 mm
-
Body Orientation:Straight
-
IP Rating:IP65
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$14.22
50
$12.58
100
$11.29
250
$9.62
500
$8.41
1,000 +
$8.29
Click for Quote
Log in
to unlock special pricing