Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

HBS2KGB4STS41C

Single Pole Standard Precision Snap-acting Switch

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Single Pole Standard Precision Snap-acting Switch
Search Keywords: HBS2KGB4STS41C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    HBS2KGB4STS41C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Phenolic/Lever
  • Contact Rating @ Voltage:
    20@480VAC A
  • Maximum Movement Differential:
    1.98 mm
  • Operating Force:
    0.7 N
  • Termination Style:
    Quick Connect14023
  • Body Orientation:
    Straight
  • IP Rating:
    IP65
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HBS2KGB4STS41C RoHS compliant?
Yes, HBS2KGB4STS41C is RoHS compliant.
What is the lead time for HBS2KGB4STS41C?
The standard lead time for HBS2KGB4STS41C is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Ships today, if you order in
MOQ for In Stock Qty:
11
MOQ for out of Stock Qty:
11
30 Weeks can ship 4/14/27
ADD TO CART
Price (USD)
Qty
Unit Price
11
$21.44
13
$21.12
25
$19.42
38
$18.82
50 +
$18.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!