- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- HBS2KGB4ST055C
HBS2KGB4ST055C
Littelfuse/C&K
Single Pole Standard Precision Snap-acting Switch
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Single Pole Standard Precision Snap-acting Switch
Search Keywords: HBS2KGB4ST055C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:HBS2KGB4ST055C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Phenolic/Lever
-
Contact Rating @ Voltage:20@480VAC A
-
Maximum Movement Differential:1.98 mm
-
Operating Force:0.7 N
-
Termination Style:Screw
-
Body Orientation:Straight
-
IP Rating:IP65
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
600
30 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
5
$42.65
100
$42.54
250
$42.43
600
$42.33
1,200
$21.62
1,800
$14.72
2,400 +
$14.42
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT