Image is representational - see mfr. specs

HBS2KGB4SP055C

Littelfuse/C&K

Single Pole Standard Precision Snap-acting Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Single Pole Standard Precision Snap-acting Switch
Search Keywords: HBS2KGB4SP055C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    HBS2KGB4SP055C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Phenolic/Pin Plunger
  • Contact Rating @ Voltage:
    20@480VAC A
  • Maximum Movement Differential:
    0.08 mm
  • Operating Force:
    5 N
  • Termination Style:
    Screw
  • Body Orientation:
    Straight
  • IP Rating:
    IP65
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
30 Weeks can ship 12/9/26
Backorder
Price (USD)
Qty
Unit Price
13
$31.46
25
$24.54
38
$22.60
50 +
$22.15
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!