Image is representational - see manufacturer specifications

Littelfuse/C&K Authorized Distributor

HBS2KCF5ST011C

Single Pole Standard Precision Snap-acting Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Single Pole Standard Precision Snap-acting Switch
Search Keywords: HBS2KCF5ST011C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    HBS2KCF5ST011C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Phenolic/Lever
  • Contact Rating @ Voltage:
    1@125VAC 30VDC A
  • Maximum Movement Differential:
    N/A
  • Operating Force:
    N/A
  • Termination Style:
    Solder/Screw14023
  • Body Orientation:
    Straight
  • IP Rating:
    IP65
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HBS2KCF5ST011C RoHS compliant?
Yes, HBS2KCF5ST011C is RoHS compliant.
What is the lead time for HBS2KCF5ST011C?
The standard lead time for HBS2KCF5ST011C is approximately 30 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
30 Weeks can ship 3/22/27
Backorder
Price (USD)
Qty
Unit Price
13
$57.66
25
$36.90
38
$28.83
50 +
$28.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!