- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- HBS2KCF5SR555C
HBS2KCF5SR555C
Littelfuse/C&K
Single Pole Standard Precision Snap-acting Switch
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Single Pole Standard Precision Snap-acting Switch
Search Keywords: HBS2KCF5SR555C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:HBS2KCF5SR555C
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Phenolic/Cross Roller Plunger
-
Contact Rating @ Voltage:1@125VAC 30VDC A
-
Maximum Movement Differential:N/A
-
Operating Force:3.63 N
-
Termination Style:Screw14023
-
Body Orientation:Straight
-
IP Rating:IP65
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
13
$66.92
25
$42.83
38
$33.46
50 +
$32.79
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments