- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- HBS2KCB4SJ011C
HBS2KCB4SJ011C
Littelfuse/C&K
Single Pole Standard Precision Snap-acting Switch
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Single Pole Standard Precision Snap-acting Switch
Search Keywords: HBS2KCB4SJ011C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:HBS2KCB4SJ011C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Phenolic/High Overtravel Plunger
-
Contact Rating @ Voltage:20@480VAC A
-
Maximum Movement Differential:N/A
-
Operating Force:3.63 N
-
Termination Style:Solder/Screw14023
-
Dimension:49.3 x 17.5 x 44.54 mm
-
Body Orientation:Straight
-
IP Rating:IP65
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
2
$83.30
50
$83.09
100
$82.89
300
$82.67
600
$42.23
900
$28.74
1,200 +
$28.17
Click for Quote
Log in
to unlock special pricing