- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- HBS2KCB4SF055C
HBS2KCB4SF055C
Littelfuse/C&K
Switch Snap Action N.O./N.C. SPDT Reverse Action Roller Lever Screw 20A 480VAC 250VDC 2.79N Screw Mount Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Switch Snap Action N.O./N.C. SPDT Reverse Action Roller Lever Screw 20A 480VAC 250VDC 2.79N Screw Mount Bulk
Search Keywords: HBS2KCB4SF055C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:HBS2KCB4SF055C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Phenolic/Reverse Action Roller Lever
-
Contact Rating @ Voltage:20@480VAC A
-
Maximum Movement Differential:0.2 mm
-
Operating Force:2.79 N
-
Termination Style:Screw
-
Body Orientation:Straight
-
IP Rating:IP65
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
MOQ for out of Stock Qty:
250
30 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1
$23.44
50
$14.81
100
$14.36
250
$14.15
500
$13.93
750
$13.73
1,000 +
$13.52
Click for Quote
Log in
to unlock special pricing