- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- HBS2KCB4SD055C
Littelfuse / C&K
HBS2KCB4SD055C
Single Pole Standard Precision Snap-acting Switch
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | HBS2KCB4SD055C |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853650 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
120 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Actuator Material/Style: | Phenolic/Stub Plunger |
| Contact Rating @ Voltage: | 20@480VAC A |
| Maximum Movement Differential: | 0.05 mm |
| Operating Force: | 3.63 N |
| Termination Style: | Screw14023 |
| Body Orientation: | Straight |
| IP Rating: | IP65 |