Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

HBS2KCB4SA055C

Single Pole Standard Precision Snap-acting Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Single Pole Standard Precision Snap-acting Switch
Search Keywords: HBS2KCB4SA055C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: HBS2KCB4SA055C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Phenolic/Roller Lever
Contact Rating @ Voltage: 20@480VAC A
Termination Style: Screw14023
Body Orientation: Straight
IP Rating: IP65
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HBS2KCB4SA055C RoHS compliant?
Yes, HBS2KCB4SA055C is RoHS compliant.
What is the lead time for HBS2KCB4SA055C?
The standard lead time for HBS2KCB4SA055C is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90
Can Ship immediately
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
8
30 Weeks can ship 6/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
8
$24.03
50
$15.18
100
$14.72
250
$14.50
500
$14.28
750
$14.07
1,000 +
$13.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!