- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- HBS2KCB4SA011C
Littelfuse / C&K
HBS2KCB4SA011C
Single Pole Standard Precision Snap-acting Switch
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Single Pole Standard Precision Snap-acting Switch
Search Keywords: HBS2KCB4SA011C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:HBS2KCB4SA011C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Phenolic/Roller Lever
-
Contact Rating @ Voltage:20@480VAC A
-
Maximum Movement Differential:N/A
-
Operating Force:N/A
-
Termination Style:Solder/Screw14023
-
Dimension:64 x 17.5 x 34.85 mm
-
Body Orientation:Straight
-
IP Rating:IP65
Product Guides
+
Frequently Asked Questions
Is HBS2KCB4SA011C RoHS compliant?
Yes, HBS2KCB4SA011C is RoHS compliant.
What is the lead time for HBS2KCB4SA011C?
The standard lead time for HBS2KCB4SA011C is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
30 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
13
$33.93
25
$26.47
38
$24.38
50 +
$23.89
Click for Quote
Log in
to unlock special pricing