Image is representational - see mfr. specs

HBS2KAB4ST055C

Littelfuse/C&K

Single Pole Standard Precision Snap-acting Switch

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
BULK Paketleme
Certificate of Compliance Guarantee
tanım +
Single Pole Standard Precision Snap-acting Switch
Search Keywords: HBS2KAB4ST055C
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Littelfuse/C&K
  • Parça Numarası:
    HBS2KAB4ST055C
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    853650
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Phenolic/Lever
  • Contact Rating @ Voltage:
    20@480VAC A
  • Maximum Movement Differential:
    1.19 mm
  • Operating Force:
    0.59 N
  • Termination Style:
    Screw
  • Body Orientation:
    Straight
  • IP Rating:
    IP65
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
13
30 Weeks Gemi olabilir 12.30.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
13
$65.61
25
$41.99
38
$32.81
50 +
$32.15
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!