- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- HBS2KAA2SJ041C
Littelfuse / C&K
HBS2KAA2SJ041C
Single Pole Standard Precision Snap-acting Switch
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:HBS2KAA2SJ041C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Phenolic/High Overtravel Plunger
-
Contact Rating @ Voltage:5@250VAC A
-
Maximum Movement Differential:N/A
-
Operating Force:2.79 N
-
Termination Style:Quick Connect14023
-
Body Orientation:Straight
-
IP Rating:IP65