- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- HBS1KGF9SP011C
HBS1KGF9SP011C
Littelfuse/C&K
Single Pole Standard Precision Snap-acting Switch
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Single Pole Standard Precision Snap-acting Switch
Search Keywords: HBS1KGF9SP011C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:HBS1KGF9SP011C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Phenolic/Pin Plunger
-
Contact Rating @ Voltage:372.85 A
-
Maximum Movement Differential:0.08 mm
-
Operating Force:5 N
-
Termination Style:Solder/Screw
-
Dimension:49.3 x 17.5 x 22.28 mm
-
Body Orientation:Straight
-
IP Rating:IP65
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
30 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
13
$32.78
25
$25.57
38
$23.55
50 +
$23.08
Click for Quote
Log in
to unlock special pricing