- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- HBS1KAB4SP055C
HBS1KAB4SP055C
Littelfuse/C&K
Single Pole Standard Precision Snap-acting Switch
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Single Pole Standard Precision Snap-acting Switch
Search Keywords: HBS1KAB4SP055C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:HBS1KAB4SP055C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Phenolic/Pin Plunger
-
Contact Rating @ Voltage:20@480VAC A
-
Maximum Movement Differential:0.013 mm
-
Operating Force:2.5 N
-
Termination Style:Screw
-
Body Orientation:Straight
-
IP Rating:IP65
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
234
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
30 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
5
$37.07
100
$36.98
250
$36.88
600
$36.79
1,200
$18.79
1,800
$12.79
2,400 +
$12.54
Click for Quote
Log in
to unlock special pricing