- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- HBS1KAA2SJ041Y
HBS1KAA2SJ041Y
Littelfuse/C&K
Switch Snap Action N.O./N.C. SPDT High Overtravel Plunger Quick Connect 5A 250VAC 2.79N Panel Mount Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT High Overtravel Plunger Quick Connect 5A 250VAC 2.79N Panel Mount Bulk
Search Keywords: HBS1KAA2SJ041Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:HBS1KAA2SJ041Y
-
Alias/AKA:HBS1KAA2SJ041C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Phenolic/High Overtravel Plunger
-
Contact Rating @ Voltage:5@250VAC A
-
Maximum Movement Differential:N/A
-
Operating Force:2.79 N
-
Termination Style:Quick Connect
-
Body Orientation:Straight
-
IP Rating:IP65
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
30 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
13
$59.96
25
$38.37
38
$29.98
50 +
$29.38
Click for Quote
Log in
to unlock special pricing